Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKS4S011503C00KI00 | |
|---|---|
DigiKey Part Number | 1928-MKS4S011503C00KI00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKS4S011503C00KI00 |
Description | CAP FILM 1500PF 10% 1.5KVDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1500 pF Film Capacitor 400V 1500V (1.5kV) Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.354" (9.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 400V | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 1500V (1.5kV) | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS4S011503C00KB00 | WIMA | 0 | 1928-MKS4S011503C00KB00TB-ND | $1.57371 | Parametric Equivalent |
| MKS4S011503C00KD00 | WIMA | 0 | 1928-MKS4S011503C00KD00TB-ND | $1.57371 | Parametric Equivalent |
| MKS4S011503C00KF00 | WIMA | 0 | 1928-MKS4S011503C00KF00TR-ND | $1.56511 | Parametric Equivalent |
| MKS4S011503C00KH00 | WIMA | 0 | 1928-MKS4S011503C00KH00TR-ND | $1.56350 | Parametric Equivalent |
| MKS4S011503C00KJ00 | WIMA | 0 | 1928-MKS4S011503C00KJ00TR-ND | $1.56350 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,300 | $1.56511 | $9,860.19 |

