MKS4O132205G00MSSD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS4O132205G00MSSD

DigiKey Part Number
1928-1754-ND
Manufacturer
Manufacturer Product Number
MKS4O132205G00MSSD
Description
CAP FILM 0.22UF 20% 1KVDC RADIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 400V 1000V (1kV) Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
MKS4O132205G00MSSD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
400V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.043" L x 0.413" W (26.50mm x 10.50mm)
Height - Seated (Max)
0.748" (19.00mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
Automotive; DC Link, DC Filtering
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,211
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$15.44000$15.44
10$10.87100$108.71
50$8.80880$440.44
100$8.11740$811.74
594$6.73468$4,000.40
1,188$6.31791$7,505.68
2,970$5.84822$17,369.21
5,346$5.58870$29,877.19
Manufacturers Standard Package