Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKS4O112202B00KD00 | |
|---|---|
DigiKey Part Number | 1928-MKS4O112202B00KD00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MKS4O112202B00KD00 |
Description | CAP FILM 2200PF 10% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 400V 1000V (1kV) Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.394" L x 0.118" W (10.00mm x 3.00mm) |
Part Status Active | Height - Seated (Max) 0.335" (8.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - AC 400V | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS4O112202B00KA00 | WIMA | 0 | 1928-MKS4O112202B00KA00TB-ND | $1.55589 | Parametric Equivalent |
| MKS4O112202B00KB00 | WIMA | 0 | 1928-MKS4O112202B00KB00TB-ND | $1.53903 | Parametric Equivalent |
| MKS4O112202B00KC00 | WIMA | 0 | 1928-MKS4O112202B00KC00TB-ND | $1.55589 | Parametric Equivalent |
| MKS4O112202B00KF00 | WIMA | 0 | 1928-MKS4O112202B00KF00TR-ND | $1.56038 | Parametric Equivalent |
| MKS4O112202B00KH00 | WIMA | 0 | 1928-MKS4O112202B00KH00TR-ND | $1.53452 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,300 | $1.53788 | $12,764.40 |

