MKS4J022203C00KSSD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS4O122204B00MSSD

DigiKey Part Number
1928-1750-ND
Manufacturer
Manufacturer Product Number
MKS4O122204B00MSSD
Description
CAP FILM 0.022UF 20% 1KVDC RAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.022 µF Film Capacitor 400V 1000V (1kV) Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
MKS4O122204B00MSSD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
400V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; DC Link, DC Filtering
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,663
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$5.83000$5.83
10$3.63700$36.37
50$2.78020$139.01
100$2.51670$251.67
500$2.07000$1,035.00
2,400$1.79219$4,301.26
4,800$1.70339$8,176.27
7,200$1.65893$11,944.30
Manufacturers Standard Package