Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKS4J031505B00KJ00 | |
|---|---|
DigiKey Part Number | 1928-MKS4J031505B00KJ00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKS4J031505B00KJ00 |
Description | CAP FILM 0.15UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 400V 630V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 1.043" L x 0.236" W (26.50mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.591" (15.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 400V | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 630V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS4J031505B00KB00 | WIMA | 0 | 1928-MKS4J031505B00KB00TB-ND | $4.50368 | Parametric Equivalent |
| MKS4J031505B00KD00 | WIMA | 0 | 1928-MKS4J031505B00KD00TB-ND | $4.50368 | Parametric Equivalent |
| MKS4J031505B00KH00 | WIMA | 0 | 1928-MKS4J031505B00KH00TR-ND | $4.55796 | Parametric Equivalent |
| MKS4J031505B00KSC9 | WIMA | 0 | 1928-MKS4J031505B00KSC9-ND | $4.20050 | Parametric Equivalent |
| MKS4J031505B00KSSD | WIMA | 0 | 1928-1740-ND | $4.06959 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,100 | $4.55796 | $9,571.72 |


