Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKS4J022202D00JF00 | |
|---|---|
DigiKey Part Number | 1928-MKS4J022202D00JF00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKS4J022202D00JF00 |
Description | CAP FILM 0.022UF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 400V 630V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.406" L x 0.177" W (10.30mm x 4.50mm) |
Part Status Active | Height - Seated (Max) 0.374" (9.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - AC 400V | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 630V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS4J022202D00JA00 | WIMA | 0 | 1928-MKS4J022202D00JA00TB-ND | $1.94685 | Parametric Equivalent |
| MKS4J022202D00JB00 | WIMA | 0 | 1928-MKS4J022202D00JB00TB-ND | $1.95134 | Parametric Equivalent |
| MKS4J022202D00JC00 | WIMA | 0 | 1928-MKS4J022202D00JC00TB-ND | $1.94685 | Parametric Equivalent |
| MKS4J022202D00JD00 | WIMA | 0 | 1928-MKS4J022202D00JD00TB-ND | $1.95134 | Parametric Equivalent |
| MKS4J022202D00JH00 | WIMA | 0 | 1928-MKS4J022202D00JH00TR-ND | $1.94256 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $1.93845 | $11,630.70 |

