Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKS4J021502C00JF00 | |
|---|---|
DigiKey Part Number | 1928-MKS4J021502C00JF00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKS4J021502C00JF00 |
Description | CAP FILM 0.015UF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 400V 630V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.394" L x 0.157" W (10.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.354" (9.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - AC 400V | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 630V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS4J021502C00JA00 | WIMA | 0 | 1928-MKS4J021502C00JA00TB-ND | $1.88930 | Parametric Equivalent |
| MKS4J021502C00JB00 | WIMA | 0 | 1928-MKS4J021502C00JB00TB-ND | $1.86973 | Parametric Equivalent |
| MKS4J021502C00JC00 | WIMA | 0 | 1928-MKS4J021502C00JC00TB-ND | $1.88930 | Parametric Equivalent |
| MKS4J021502C00JD00 | WIMA | 0 | 1928-MKS4J021502C00JD00TB-ND | $1.86973 | Parametric Equivalent |
| MKS4J021502C00JH00 | WIMA | 0 | 1928-MKS4J021502C00JH00TR-ND | $1.86221 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,100 | $1.88930 | $9,635.43 |

