
MKS4J021003C00MSSD | |
---|---|
DigiKey Part Number | 1928-MKS4J021003C00MSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKS4J021003C00MSSD |
Description | CAP FILM 10000PF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 400V 630V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 400V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.157" W (13.00mm x 4.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.45000 | $4.45 |
10 | $2.97200 | $29.72 |
50 | $2.32480 | $116.24 |
100 | $2.11070 | $211.07 |
500 | $1.72246 | $861.23 |
1,000 | $1.59182 | $1,591.82 |
3,000 | $1.41931 | $4,257.93 |
6,000 | $1.32869 | $7,972.14 |