MKS4G041006B00MSSD is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $8.19799
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $8.19799
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $7.78219
Datasheet
1 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS4G041006B00MSSD

DigiKey Part Number
1928-1730-ND
Manufacturer
Manufacturer Product Number
MKS4G041006B00MSSD
Description
CAP FILM 1UF 20% 400VDC RADIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
MKS4G041006B00MSSD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
200V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.240" L x 0.433" W (31.50mm x 11.00mm)
Height - Seated (Max)
0.827" (21.00mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
Automotive; DC Link, DC Filtering
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$18.83000$18.83
10$12.78400$127.84
50$10.40180$520.09
459$8.47370$3,889.43
918$8.07901$7,416.53
1,377$7.88123$10,852.45
2,754$7.59103$20,905.70
5,049$7.37961$37,259.65
Manufacturers Standard Package