
MKS4G041005G00MSSD | |
|---|---|
DigiKey Part Number | 1928-1725-ND |
Manufacturer | |
Manufacturer Product Number | MKS4G041005G00MSSD |
Description | CAP FILM 1UF 20% 400VDC RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKS4G041005G00MSSD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.413" W (26.50mm x 10.50mm) | |
Height - Seated (Max) | 0.748" (19.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.61000 | $16.61 |
| 10 | $11.20600 | $112.06 |
| 50 | $9.06000 | $453.00 |
| 100 | $8.39580 | $839.58 |
| 594 | $7.18136 | $4,265.73 |
| 1,188 | $6.85042 | $8,138.30 |
| 2,970 | $6.50094 | $19,307.79 |
| 5,346 | $6.31967 | $33,784.96 |

