
MKS4G036805D00JSSD | |
|---|---|
DigiKey Part Number | 1928-1724-ND |
Manufacturer | |
Manufacturer Product Number | MKS4G036805D00JSSD |
Description | CAP FILM 0.68UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKS4G036805D00JSSD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.276" W (26.50mm x 7.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.65000 | $13.65 |
| 10 | $9.07700 | $90.77 |
| 50 | $7.26120 | $363.06 |
| 100 | $6.69970 | $669.97 |
| 760 | $5.56693 | $4,230.87 |
| 1,520 | $5.30595 | $8,065.04 |
| 3,040 | $5.09111 | $15,476.97 |
| 5,320 | $4.94565 | $26,310.86 |

