0.1 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS4G031003F00KI00

DigiKey Part Number
1928-MKS4G031003F00KI00TR-ND - Tape & Reel (TR)
1928-MKS4G031003F00KI00CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MKS4G031003F00KI00
Description
CAP FILM 0.1UF 10% 400VDC RADIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Size / Dimension
0.512" L x 0.197" W (13.00mm x 5.00mm)
Part Status
Active
Height - Seated (Max)
0.433" (11.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - AC
200V
Applications
Automotive; DC Link, DC Filtering
Voltage Rating - DC
400V
Ratings
AEC-Q200
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,618
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.92000$5.92
10$3.71600$37.16
50$2.83980$141.99
100$2.56920$256.92
Tape & Reel (TR)
QuantityUnit PriceExt Price
700$2.04023$1,428.16
1,400$1.91179$2,676.51
2,100$1.84749$3,879.73
3,500$1.77622$6,216.77
4,900$1.73459$8,499.49
7,000$1.69451$11,861.57
Manufacturers Standard Package