
MKS4G022203C00MSSD | |
|---|---|
DigiKey Part Number | 1928-1717-ND |
Manufacturer | |
Manufacturer Product Number | MKS4G022203C00MSSD |
Description | CAP FILM 0.022UF 20% 400VDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKS4G022203C00MSSD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.157" W (13.00mm x 4.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.02000 | $5.02 |
| 10 | $3.10000 | $31.00 |
| 50 | $2.34320 | $117.16 |
| 100 | $2.11050 | $211.05 |
| 500 | $1.71846 | $859.23 |
| 1,000 | $1.59744 | $1,597.44 |
| 3,000 | $1.44800 | $4,344.00 |
| 6,000 | $1.37488 | $8,249.28 |

