Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKS4G022202C00MJ00 | |
|---|---|
DigiKey Part Number | 1928-MKS4G022202C00MJ00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKS4G022202C00MJ00 |
Description | CAP FILM 0.022UF 20% 400VDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.394" L x 0.157" W (10.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.354" (9.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - AC 200V | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 400V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS4G022202C00MA00 | WIMA | 0 | 1928-MKS4G022202C00MA00TB-ND | $1.45742 | Parametric Equivalent |
| MKS4G022202C00MB00 | WIMA | 0 | 1928-MKS4G022202C00MB00TB-ND | $1.43156 | Parametric Equivalent |
| MKS4G022202C00MC00 | WIMA | 0 | 1928-MKS4G022202C00MC00TB-ND | $1.45742 | Parametric Equivalent |
| MKS4G022202C00MD00 | WIMA | 0 | 1928-MKS4G022202C00MD00TB-ND | $1.43156 | Parametric Equivalent |
| MKS4G022202C00MF00 | WIMA | 0 | 1928-MKS4G022202C00MF00TR-ND | $1.45742 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,400 | $1.46327 | $9,364.93 |

