
MKS4F041005B00MSSD | |
|---|---|
DigiKey Part Number | 1928-1706-ND |
Manufacturer | |
Manufacturer Product Number | MKS4F041005B00MSSD |
Description | CAP FILM 1UF 20% 250VDC RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKS4F041005B00MSSD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.236" W (26.50mm x 6.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.66000 | $12.66 |
| 10 | $8.37800 | $83.78 |
| 50 | $6.67260 | $333.63 |
| 100 | $6.14640 | $614.64 |
| 500 | $5.25682 | $2,628.41 |
| 1,000 | $4.98174 | $4,981.74 |
| 3,000 | $4.64180 | $13,925.40 |
| 5,000 | $4.51604 | $22,580.20 |

