
MKS4F031003C00MF00 | |
|---|---|
DigiKey Part Number | 1928-MKS4F031003C00MF00TR-ND - Tape & Reel (TR) 1928-MKS4F031003C00MF00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MKS4F031003C00MF00 |
Description | CAP FILM 0.1UF 20% 250VDC RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.157" W (13.00mm x 4.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.59000 | $5.59 |
| 10 | $3.48600 | $34.86 |
| 50 | $2.65060 | $132.53 |
| 100 | $2.39410 | $239.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $1.84710 | $1,662.39 |
| 1,800 | $1.73382 | $3,120.88 |
| 2,700 | $1.67710 | $4,528.17 |
| 4,500 | $1.61426 | $7,264.17 |
| 6,300 | $1.57752 | $9,938.38 |
| 9,000 | $1.54219 | $13,879.71 |

