MKS4F043306B00MSSD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS4F031003C00MF00

DigiKey Part Number
1928-MKS4F031003C00MF00TR-ND - Tape & Reel (TR)
1928-MKS4F031003C00MF00CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MKS4F031003C00MF00
Description
CAP FILM 0.1UF 20% 250VDC RADIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.512" L x 0.157" W (13.00mm x 4.00mm)
Height - Seated (Max)
0.354" (9.00mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
Automotive; DC Link, DC Filtering
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,017
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.17000$5.17
10$3.18600$31.86
50$2.41560$120.78
100$2.18000$218.00
Tape & Reel (TR)
QuantityUnit PriceExt Price
900$1.67468$1,507.21
1,800$1.57013$2,826.23
2,700$1.51779$4,098.03
4,500$1.45979$6,569.05
6,300$1.42589$8,983.11
9,000$1.39328$12,539.52
10,800$1.37783$14,880.56
21,600$1.32579$28,637.06
22,500$1.32303$29,768.17
Manufacturers Standard Package