Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKS4D042205B00KD00 | |
|---|---|
DigiKey Part Number | 1928-MKS4D042205B00KD00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MKS4D042205B00KD00 |
Description | CAP FILM 2.2UF 10% 100VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 1.043" L x 0.236" W (26.50mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.591" (15.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 63V | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS4D042205B00KB00 | WIMA | 0 | 1928-MKS4D042205B00KB00TB-ND | $6.13949 | Parametric Equivalent |
| MKS4D042205B00KH00 | WIMA | 0 | 1928-MKS4D042205B00KH00TR-ND | $6.10818 | Parametric Equivalent |
| MKS4D042205B00KJ00 | WIMA | 0 | 1928-MKS4D042205B00KJ00TR-ND | $6.10818 | Parametric Equivalent |
| MKS4D042205B00KSC9 | WIMA | 0 | 1928-MKS4D042205B00KSC9-ND | $5.86354 | Parametric Equivalent |
| MKS4D042205B00KSSD | WIMA | 0 | 1928-MKS4D042205B00KSSD-ND | $5.73257 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,920 | $6.13949 | $11,787.82 |


