
MKS4D033302C00KSSD | |
|---|---|
DigiKey Part Number | 1928-MKS4D033302C00KSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKS4D033302C00KSSD |
Description | CAP FILM 0.33UF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.394" L x 0.157" W (10.00mm x 4.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.08000 | $6.08 |
| 10 | $3.79800 | $37.98 |
| 50 | $2.90060 | $145.03 |
| 100 | $2.62590 | $262.59 |
| 500 | $2.16126 | $1,080.63 |
| 1,000 | $2.01764 | $2,017.64 |
| 4,000 | $1.80222 | $7,208.88 |
| 8,000 | $1.72215 | $13,777.20 |

