
MKS4C052206D00KSSD | |
---|---|
DigiKey Part Number | 1928-1690-ND |
Manufacturer | |
Manufacturer Product Number | MKS4C052206D00KSSD |
Description | CAP FILM 22UF 10% 63VDC RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKS4C052206D00KSSD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.512" W (31.50mm x 13.00mm) | |
Height - Seated (Max) | 0.945" (24.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $53.75000 | $53.75 |
10 | $39.62900 | $396.29 |
50 | $34.00140 | $1,700.07 |
378 | $29.73037 | $11,238.08 |
756 | $28.74198 | $21,728.94 |
1,134 | $28.24687 | $32,031.95 |
2,646 | $27.37678 | $72,438.96 |