Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKS4C044705B00MD00 | |
|---|---|
DigiKey Part Number | 1928-MKS4C044705B00MD00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MKS4C044705B00MD00 |
Description | CAP FILM 4.7UF 20% 63VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 1.043" L x 0.236" W (26.50mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.591" (15.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 40V | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS4C044705B00MB00 | WIMA | 0 | 1928-MKS4C044705B00MB00TB-ND | $8.37655 | Parametric Equivalent |
| MKS4C044705B00MH00 | WIMA | 0 | 1928-MKS4C044705B00MH00TR-ND | $8.33361 | Parametric Equivalent |
| MKS4C044705B00MJ00 | WIMA | 0 | 1928-MKS4C044705B00MJ00TR-ND | $8.33361 | Parametric Equivalent |
| MKS4C044705B00MSC9 | WIMA | 0 | 1928-MKS4C044705B00MSC9-ND | $7.91685 | Parametric Equivalent |
| MKS4C044705B00MSSD | WIMA | 0 | 1928-MKS4C044705B00MSSD-ND | $7.78856 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,280 | $8.37655 | $10,721.98 |

