Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKS4C041503F00JH00 | |
|---|---|
DigiKey Part Number | 1928-MKS4C041503F00JH00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKS4C041503F00JH00 |
Description | CAP FILM 1.5UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.512" L x 0.197" W (13.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 40V | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS4C041503F00JB00 | WIMA | 0 | 1928-MKS4C041503F00JB00TB-ND | $4.09752 | Parametric Equivalent |
| MKS4C041503F00JD00 | WIMA | 0 | 1928-MKS4C041503F00JD00TB-ND | $4.09752 | Parametric Equivalent |
| MKS4C041503F00JF00 | WIMA | 0 | 1928-MKS4C041503F00JF00TR-ND | $4.03723 | Parametric Equivalent |
| MKS4C041503F00JI00 | WIMA | 0 | 1928-MKS4C041503F00JI00TR-ND | $4.03723 | Parametric Equivalent |
| MKS4C041503F00JJ00 | WIMA | 0 | 1928-MKS4C041503F00JJ00TR-ND | $4.05532 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,600 | $4.05532 | $10,543.83 |


