Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKS4B051505I00KD00 | |
|---|---|
DigiKey Part Number | 1928-MKS4B051505I00KD00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MKS4B051505I00KD00 |
Description | CAP FILM 15UF 10% 50VDC RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 µF Film Capacitor 30V 50V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 1.043" L x 0.433" W (26.50mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.827" (21.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 30V | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 50V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS4B051505I00KB00 | WIMA | 0 | 1928-MKS4B051505I00KB00TB-ND | $19.48847 | Parametric Equivalent |
| MKS4B051505I00KH00 | WIMA | 0 | 1928-MKS4B051505I00KH00TR-ND | $19.40653 | Parametric Equivalent |
| MKS4B051505I00KJ00 | WIMA | 0 | 1928-MKS4B051505I00KJ00TR-ND | $19.40653 | Parametric Equivalent |
| MKS4B051505I00KSC9 | WIMA | 0 | 1928-MKS4B051505I00KSC9-ND | $18.79074 | Parametric Equivalent |
| MKS4B051505I00KSSD | WIMA | 0 | 1928-MKS4B051505I00KSSD-ND | $18.66398 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | $19.48847 | $13,641.93 |




