Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKS4C041502F00JSC9 | |
|---|---|
DigiKey Part Number | 1928-MKS4C041502F00JSC9-ND |
Manufacturer | |
Manufacturer Product Number | MKS4C041502F00JSC9 |
Description | CAP FILM 1.5UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.406" L x 0.224" W (10.30mm x 5.70mm) |
Part Status Active | Height - Seated (Max) 0.492" (12.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - AC 40V | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS4C041502F00JA00 | WIMA | 0 | 1928-MKS4C041502F00JA00TB-ND | $4.16643 | Parametric Equivalent |
| MKS4C041502F00JC00 | WIMA | 0 | 1928-MKS4C041502F00JC00TB-ND | $4.16643 | Parametric Equivalent |
| MKS4C041502F00JF00 | WIMA | 0 | 1928-MKS4C041502F00JF00TR-ND | $4.08872 | Parametric Equivalent |
| MKS4C041502F00JH00 | WIMA | 0 | 1928-MKS4C041502F00JH00TR-ND | $4.00167 | Parametric Equivalent |
| MKS4C041502F00JI00 | WIMA | 0 | 1928-MKS4C041502F00JI00TR-ND | $4.08872 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $4.02247 | $16,089.88 |

