MKS4B042202F00KH00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $5.66046
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $5.66046
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $5.69175
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $5.69175
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $5.45640
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $5.48216
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $5.33187
Datasheet
Image for MKS4B042202F00KH00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS4B042202F00KH00

DigiKey Part Number
1928-MKS4B042202F00KH00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MKS4B042202F00KH00
Description
CAP FILM 2.2UF 10% 50VDC RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.2 µF Film Capacitor 30V 50V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Size / Dimension
0.406" L x 0.224" W (10.30mm x 5.70mm)
Part Status
Active
Height - Seated (Max)
0.492" (12.50mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.295" (7.50mm)
Voltage Rating - AC
30V
Applications
Automotive; DC Link, DC Filtering
Voltage Rating - DC
50V
Ratings
AEC-Q200
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKS4B042202F00KA00WIMA01928-MKS4B042202F00KA00TB-ND$5.66046Parametric Equivalent
MKS4B042202F00KC00WIMA01928-MKS4B042202F00KC00TB-ND$5.66046Parametric Equivalent
MKS4B042202F00KF00WIMA01928-MKS4B042202F00KF00TR-ND$5.69175Parametric Equivalent
MKS4B042202F00KI00WIMA01928-MKS4B042202F00KI00TR-ND$5.69175Parametric Equivalent
MKS4B042202F00KJ00WIMA01928-MKS4B042202F00KJ00TR-ND$5.45640Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,400$5.45640$24,008.16