MKS2J024701M00JI00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $3.80586
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $3.80586
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $3.80586
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $3.82050
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $3.82050
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $3.66937
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $3.63198
Datasheet
0.047 µF Film Capacitor 220V 630V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS2J024701M00JI00

DigiKey Part Number
1928-MKS2J024701M00JI00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MKS2J024701M00JI00
Description
CAP FILM 0.047UF 5% 630VDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 220V 630V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Size / Dimension
0.283" L x 0.335" W (7.20mm x 8.50mm)
Part Status
Active
Height - Seated (Max)
0.551" (14.00mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
220V
Applications
Automotive
Voltage Rating - DC
630V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKS2J024701M00JA00WIMA01928-MKS2J024701M00JA00TB-ND$3.80586Parametric Equivalent
MKS2J024701M00JC00WIMA01928-MKS2J024701M00JC00TB-ND$3.80586Parametric Equivalent
MKS2J024701M00JF00WIMA01928-MKS2J024701M00JF00TR-ND$3.80586Parametric Equivalent
MKS2J024701M00JN00WIMA01928-MKS2J024701M00JN00TB-ND$3.82050Parametric Equivalent
MKS2J024701M00JO00WIMA01928-MKS2J024701M00JO00TB-ND$3.82050Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,200$3.80586$12,178.75