Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKS2J023301K00MF00 | |
|---|---|
DigiKey Part Number | 1928-MKS2J023301K00MF00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKS2J023301K00MF00 |
Description | CAP FILM 0.033UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 220V 630V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.283" L x 0.283" W (7.20mm x 7.20mm) |
Part Status Active | Height - Seated (Max) 0.512" (13.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 220V | Applications Automotive |
Voltage Rating - DC 630V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS2J023301K00MA00 | WIMA | 0 | 1928-MKS2J023301K00MA00TB-ND | $2.32089 | Parametric Equivalent |
| MKS2J023301K00MC00 | WIMA | 0 | 1928-MKS2J023301K00MC00TB-ND | $2.32089 | Parametric Equivalent |
| MKS2J023301K00MI00 | WIMA | 0 | 1928-MKS2J023301K00MI00TR-ND | $2.29562 | Parametric Equivalent |
| MKS2J023301K00MN00 | WIMA | 0 | 1928-MKS2J023301K00MN00TB-ND | $2.31359 | Parametric Equivalent |
| MKS2J023301K00MO00 | WIMA | 0 | 1928-MKS2J023301K00MO00TB-ND | $2.31359 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,750 | $2.29562 | $10,904.19 |


