MKS2J022201K00KF00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $2.25806
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $2.25806
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $2.23325
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $2.25087
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $2.25087
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $2.09356
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $2.06620
Datasheet
0.022 µF Film Capacitor 220V 630V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS2J022201K00KF00

DigiKey Part Number
1928-MKS2J022201K00KF00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MKS2J022201K00KF00
Description
CAP FILM 0.022UF 10% 630VDC RAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.022 µF Film Capacitor 220V 630V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Size / Dimension
0.283" L x 0.283" W (7.20mm x 7.20mm)
Part Status
Active
Height - Seated (Max)
0.512" (13.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
220V
Applications
Automotive
Voltage Rating - DC
630V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKS2J022201K00KA00WIMA01928-MKS2J022201K00KA00TB-ND$2.25806Parametric Equivalent
MKS2J022201K00KC00WIMA01928-MKS2J022201K00KC00TB-ND$2.25806Parametric Equivalent
MKS2J022201K00KI00WIMA01928-MKS2J022201K00KI00TR-ND$2.23325Parametric Equivalent
MKS2J022201K00KN00WIMA01928-MKS2J022201K00KN00TB-ND$2.25087Parametric Equivalent
MKS2J022201K00KO00WIMA01928-MKS2J022201K00KO00TB-ND$2.25087Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,750$2.23325$10,607.94