Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKS2G031001K00MSC9 | |
|---|---|
DigiKey Part Number | 1928-MKS2G031001K00MSC9-ND |
Manufacturer | |
Manufacturer Product Number | MKS2G031001K00MSC9 |
Description | CAP FILM 0.1UF 20% 400VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.283" W (7.20mm x 7.20mm) |
Part Status Active | Height - Seated (Max) 0.512" (13.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 200V | Applications Automotive |
Voltage Rating - DC 400V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS2G031001K00MA00 | WIMA | 0 | 1928-MKS2G031001K00MA00TB-ND | $1.93084 | Parametric Equivalent |
| MKS2G031001K00MC00 | WIMA | 0 | 1928-MKS2G031001K00MC00TB-ND | $1.93084 | Parametric Equivalent |
| MKS2G031001K00MF00 | WIMA | 0 | 1928-MKS2G031001K00MF00TR-ND | $1.93733 | Parametric Equivalent |
| MKS2G031001K00MI00 | WIMA | 0 | 1928-MKS2G031001K00MI00TR-ND | $1.93733 | Parametric Equivalent |
| MKS2G031001K00MN00 | WIMA | 0 | 1928-MKS2G031001K00MN00TB-ND | $1.93339 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $1.80262 | $10,815.72 |



