MKS2G021501A00MA00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $1.26797
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $1.27750
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $1.27750
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $1.26415
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $1.26415
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $1.14757
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $1.12091
Datasheet
0.015 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS2G021501A00MA00

DigiKey Part Number
1928-MKS2G021501A00MA00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MKS2G021501A00MA00
Description
CAP FILM 0.015UF 20% 400VDC RAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.015 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Box (TB)
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Part Status
Active
Height - Seated (Max)
0.256" (6.50mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
200V
Applications
Automotive
Voltage Rating - DC
400V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKS2G021501A00MC00WIMA01928-MKS2G021501A00MC00TB-ND$1.26797Parametric Equivalent
MKS2G021501A00MF00WIMA01928-MKS2G021501A00MF00TR-ND$1.27750Parametric Equivalent
MKS2G021501A00MI00WIMA01928-MKS2G021501A00MI00TR-ND$1.27750Parametric Equivalent
MKS2G021501A00MN00WIMA01928-MKS2G021501A00MN00TB-ND$1.26415Parametric Equivalent
MKS2G021501A00MO00WIMA01928-MKS2G021501A00MO00TB-ND$1.26415Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
8,400$1.26797$10,650.95