MKS2D042201N00JN00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $4.96014
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $4.98004
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $4.98004
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $4.94778
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $4.82660
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $4.79626
Datasheet
2.2 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS2D042201N00JN00

DigiKey Part Number
1928-MKS2D042201N00JN00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MKS2D042201N00JN00
Description
CAP FILM 2.2UF 5% 100VDC RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.2 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Box (TB)
Size / Dimension
0.283" L x 0.433" W (7.20mm x 11.00mm)
Part Status
Active
Height - Seated (Max)
0.630" (16.00mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
63V
Applications
Automotive
Voltage Rating - DC
100V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKS2D042201N00JC00WIMA01928-MKS2D042201N00JC00TB-ND$4.96014Parametric Equivalent
MKS2D042201N00JF00WIMA01928-MKS2D042201N00JF00TR-ND$4.98004Parametric Equivalent
MKS2D042201N00JI00WIMA01928-MKS2D042201N00JI00TR-ND$4.98004Parametric Equivalent
MKS2D042201N00JO00WIMA01928-MKS2D042201N00JO00TB-ND$4.94778Parametric Equivalent
MKS2D042201N00JSC9WIMA01928-MKS2D042201N00JSC9-ND$4.82660Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$4.94778$9,895.56