MKS2D031501C00JI00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $0.22014
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $0.22014
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $0.22014
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $0.21924
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $0.21924
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $0.19858
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $0.19475
Datasheet
0.15 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS2D031501C00JI00

DigiKey Part Number
1928-MKS2D031501C00JI00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MKS2D031501C00JI00
Description
CAP FILM 0.15UF 5% 100VDC RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.15 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Size / Dimension
0.283" L x 0.138" W (7.20mm x 3.50mm)
Part Status
Active
Height - Seated (Max)
0.335" (8.50mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
63V
Applications
Automotive
Voltage Rating - DC
100V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKS2D031501C00JA00WIMA01928-MKS2D031501C00JA00TB-ND$0.22014Parametric Equivalent
MKS2D031501C00JC00WIMA01928-MKS2D031501C00JC00TB-ND$0.22014Parametric Equivalent
MKS2D031501C00JF00WIMA01928-MKS2D031501C00JF00TR-ND$0.22014Parametric Equivalent
MKS2D031501C00JN00WIMA01928-MKS2D031501C00JN00TB-ND$0.21924Parametric Equivalent
MKS2D031501C00JO00WIMA01928-MKS2D031501C00JO00TB-ND$0.21924Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$1.80984$10,859.04