MKS2C042201K00JC00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS2D031001A00JC00

DigiKey Part Number
1928-MKS2D031001A00JC00CT-ND - Cut Tape (CT)
1928-MKS2D031001A00JC00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MKS2D031001A00JC00
Description
CAP FILM 0.1UF 5% 100VDC RADIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.34000$5.34
10$3.31700$33.17
50$2.51920$125.96
100$2.27530$227.53
500$1.86258$931.29
1,000$1.73507$1,735.07
Tape & Box (TB)
QuantityUnit PriceExt Price
2,800$1.58607$4,441.00
5,600$1.50750$8,442.00
8,400$1.46814$12,332.38
14,000$1.42452$19,943.28
19,600$1.39900$27,420.40
28,000$1.37447$38,485.16
33,600$1.36284$45,791.42
Manufacturers Standard Package