4.7 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS2C044701M00KO00

DigiKey Part Number
1928-MKS2C044701M00KO00CT-ND - Cut Tape (CT)
1928-MKS2C044701M00KO00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MKS2C044701M00KO00
Description
CAP FILM 4.7UF 10% 63VDC RADIAL
Customer Reference
Detailed Description
4.7 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Cut Tape (CT)
Tape & Box (TB)
Size / Dimension
0.283" L x 0.335" W (7.20mm x 8.50mm)
Part Status
Discontinued at DigiKey
Height - Seated (Max)
0.551" (14.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
40V
Applications
Automotive
Voltage Rating - DC
63V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.