MKS2C041501H00MO00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $3.99912
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $3.99912
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $3.99912
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $3.99912
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $4.04139
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $3.81016
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $3.78054
Datasheet
1.5 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS2C041501H00MO00

DigiKey Part Number
1928-MKS2C041501H00MO00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MKS2C041501H00MO00
Description
CAP FILM 1.5UF 20% 63VDC RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.5 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Box (TB)
Size / Dimension
0.283" L x 0.217" W (7.20mm x 5.50mm)
Part Status
Active
Height - Seated (Max)
0.453" (11.50mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
40V
Applications
Automotive
Voltage Rating - DC
63V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKS2C041501H00MA00WIMA01928-MKS2C041501H00MA00TB-ND$3.99912Parametric Equivalent
MKS2C041501H00MC00WIMA01928-MKS2C041501H00MC00TB-ND$3.99912Parametric Equivalent
MKS2C041501H00MF00WIMA01928-MKS2C041501H00MF00TR-ND$3.99912Parametric Equivalent
MKS2C041501H00MI00WIMA01928-MKS2C041501H00MI00TR-ND$3.99912Parametric Equivalent
MKS2C041501H00MN00WIMA01928-MKS2C041501H00MN00TB-ND$4.04139Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
3,000$4.04139$12,124.17