
MKS2C031001A00JC00 | |
---|---|
DigiKey Part Number | 1928-MKS2C031001A00JC00CT-ND - Cut Tape (CT) 1928-MKS2C031001A00JC00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MKS2C031001A00JC00 |
Description | CAP FILM 0.1UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.99000 | $5.99 |
10 | $3.75200 | $37.52 |
50 | $2.86900 | $143.45 |
100 | $2.59880 | $259.88 |
500 | $2.14078 | $1,070.39 |
1,000 | $1.99930 | $1,999.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,800 | $1.83404 | $5,135.31 |
5,600 | $1.74686 | $9,782.42 |
8,400 | $1.70321 | $14,306.96 |
14,000 | $1.65480 | $23,167.20 |
19,600 | $1.62650 | $31,879.40 |
28,000 | $1.59927 | $44,779.56 |
33,600 | $1.58637 | $53,302.03 |