MKS2C024701A00KF00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 6,875
Unit Price: $5.26000
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $1.37738
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $1.38747
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $1.39925
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $1.39925
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $1.24844
Datasheet

Parametric Equivalent


WIMA
In Stock: 7,945
Unit Price: $4.77000
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $1.37738
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $1.37738
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $1.38747
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $1.38747
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $1.39925
Datasheet

Parametric Equivalent


WIMA
In Stock: 4,366
Unit Price: $5.26000
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $1.24844
Datasheet
0.047 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS2C024701A00KF00

DigiKey Part Number
1928-MKS2C024701A00KF00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MKS2C024701A00KF00
Description
CAP FILM 0.047UF 10% 63VDC RAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500$1.38747$10,406.02