
MKS2C024701A00KA00 | |
|---|---|
DigiKey Part Number | 1928-MKS2C024701A00KA00CT-ND - Cut Tape (CT) 1928-MKS2C024701A00KA00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MKS2C024701A00KA00 |
Description | CAP FILM 0.047UF 10% 63VDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.26000 | $5.26 |
| 10 | $3.23900 | $32.39 |
| 50 | $2.45500 | $122.75 |
| 100 | $2.21400 | $221.40 |
| 500 | $1.80742 | $903.71 |
| 1,000 | $1.68171 | $1,681.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,800 | $1.53490 | $4,297.72 |
| 5,600 | $1.45748 | $8,161.89 |
| 8,400 | $1.41870 | $11,917.08 |
| 14,000 | $1.37572 | $19,260.08 |
| 19,600 | $1.35058 | $26,471.37 |
| 28,000 | $1.32640 | $37,139.20 |

