MKS2C023301A00MSSD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS2C023301A00JSSD

DigiKey Part Number
1928-1636-ND
Manufacturer
Manufacturer Product Number
MKS2C023301A00JSSD
Description
CAP FILM 0.033UF 5% 63VDC RADIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.033 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
MKS2C023301A00JSSD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,807
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$5.27000$5.27
10$3.25200$32.52
50$2.46800$123.40
100$2.22680$222.68
500$1.82042$910.21
1,000$1.69505$1,695.05
2,500$1.56263$3,906.57
5,000$1.48285$7,414.25
Manufacturers Standard Package