MKS2C021501A00JC00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $1.56232
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $1.54010
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $1.54010
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $1.56232
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $1.56232
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $1.54010
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $1.54010
Datasheet

Parametric Equivalent


EPCOS - TDK Electronics
In Stock: 11,275
Unit Price: $2.30000
Datasheet
MKS2C042201K00JC00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS2C021501A00JC00

DigiKey Part Number
1928-MKS2C021501A00JC00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MKS2C021501A00JC00
Description
CAP FILM 0.015UF 5% 63VDC RADIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.015 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
5,600$1.56232$8,748.99