
MKS2B041501E00JSSD | |
---|---|
DigiKey Part Number | 1928-1626-ND |
Manufacturer | |
Manufacturer Product Number | MKS2B041501E00JSSD |
Description | CAP FILM 1.5UF 5% 50VDC RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 30V 50V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKS2B041501E00JSSD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 30V | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.177" W (7.20mm x 4.50mm) | |
Height - Seated (Max) | 0.374" (9.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.07000 | $12.07 |
10 | $7.98900 | $79.89 |
50 | $6.35700 | $317.85 |
100 | $5.85360 | $585.36 |
500 | $5.00280 | $2,501.40 |
1,000 | $4.73964 | $4,739.64 |
4,000 | $4.34452 | $17,378.08 |
8,000 | $4.19760 | $33,580.80 |