
MKS4F031003C00MH00 | |
---|---|
DigiKey Part Number | 1928-MKS4F031003C00MH00TR-ND - Tape & Reel (TR) 1928-MKS4F031003C00MH00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MKS4F031003C00MH00 |
Description | CAP FILM 0.1UF 20% 250VDC RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.157" W (13.00mm x 4.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.01000 | $5.01 |
10 | $3.35800 | $33.58 |
50 | $2.63400 | $131.70 |
100 | $2.39510 | $239.51 |
500 | $1.96112 | $980.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,600 | $1.58647 | $2,538.35 |
3,200 | $1.49758 | $4,792.26 |
4,800 | $1.45304 | $6,974.59 |
8,000 | $1.40369 | $11,229.52 |
11,200 | $1.37484 | $15,398.21 |
16,000 | $1.34709 | $21,553.44 |
19,200 | $1.33393 | $25,611.46 |
38,400 | $1.28964 | $49,522.18 |
40,000 | $1.28730 | $51,492.00 |