
MKS2B033301A00KSSD | |
---|---|
DigiKey Part Number | 1928-1622-ND |
Manufacturer | |
Manufacturer Product Number | MKS2B033301A00KSSD |
Description | CAP FILM 0.33UF 10% 50VDC RADIAL |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 30V 50V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKS2B033301A00KSSD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 30V | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.65000 | $6.65 |
10 | $4.17100 | $41.71 |
50 | $3.21220 | $160.61 |
100 | $2.91570 | $291.57 |
500 | $2.41552 | $1,207.76 |
1,000 | $2.26082 | $2,260.82 |
2,500 | $2.09755 | $5,243.88 |
5,000 | $1.99910 | $9,995.50 |