MKS2C042201K00JC00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS2B033301A00JF00

DigiKey Part Number
1928-MKS2B033301A00JF00TR-ND - Tape & Reel (TR)
1928-MKS2B033301A00JF00CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MKS2B033301A00JF00
Description
CAP FILM 0.33UF 5% 50VDC RADIAL
Customer Reference
Detailed Description
0.33 µF Film Capacitor 30V 50V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage Rating - AC
30V
Voltage Rating - DC
50V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,541
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$7.55000$7.55
10$4.84400$48.44
50$3.75400$187.70
100$3.41910$341.91
500$2.85332$1,426.66
1,000$2.67851$2,678.51
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.49384$6,234.60
Manufacturers Standard Package