
MKS2B033301A00JF00 | |
---|---|
DigiKey Part Number | 1928-MKS2B033301A00JF00TR-ND - Tape & Reel (TR) 1928-MKS2B033301A00JF00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MKS2B033301A00JF00 |
Description | CAP FILM 0.33UF 5% 50VDC RADIAL |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 30V 50V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 30V | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.55000 | $7.55 |
10 | $4.84400 | $48.44 |
50 | $3.75400 | $187.70 |
100 | $3.41910 | $341.91 |
500 | $2.85332 | $1,426.66 |
1,000 | $2.67851 | $2,678.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.49384 | $6,234.60 |