
MKS2D042201N00KSSD | |
---|---|
DigiKey Part Number | 1928-MKS2D042201N00KSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKS2D042201N00KSSD |
Description | CAP FILM 2.2UF 10% 100VDC RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.433" W (7.20mm x 11.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.84000 | $10.84 |
10 | $7.07000 | $70.70 |
50 | $5.58840 | $279.42 |
100 | $5.13350 | $513.35 |
500 | $4.36250 | $2,181.25 |
1,000 | $4.12422 | $4,124.22 |
3,000 | $3.82961 | $11,488.83 |
5,000 | $3.72067 | $18,603.35 |