
MKP1U012203F00JSSD | |
|---|---|
DigiKey Part Number | 1928-1466-ND |
Manufacturer | |
Manufacturer Product Number | MKP1U012203F00JSSD |
Description | CAP FILM 2200PF 5% 2KVDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKP1U012203F00JSSD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 700V | |
Voltage Rating - DC | 2000V (2kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.197" W (13.00mm x 5.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.48000 | $7.48 |
| 10 | $4.76000 | $47.60 |
| 50 | $3.68480 | $184.24 |
| 100 | $3.35270 | $335.27 |
| 500 | $2.79136 | $1,395.68 |
| 1,000 | $2.61789 | $2,617.89 |
| 3,000 | $2.40353 | $7,210.59 |
| 6,000 | $2.29862 | $13,791.72 |

