
MKP1G033305F00KSSD | |
|---|---|
DigiKey Part Number | 1928-1413-ND |
Manufacturer | |
Manufacturer Product Number | MKP1G033305F00KSSD |
Description | CAP FILM 0.33UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKP1G033305F00KSSD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.335" W (26.50mm x 8.50mm) | |
Height - Seated (Max) | 0.728" (18.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.32000 | $13.32 |
| 10 | $8.84600 | $88.46 |
| 50 | $7.08040 | $354.02 |
| 100 | $6.53280 | $653.28 |
| 500 | $5.60936 | $2,804.68 |
| 1,000 | $5.32342 | $5,323.42 |
| 2,500 | $5.02150 | $12,553.75 |
| 5,000 | $4.83947 | $24,197.35 |

