FKP2D012201D00JSSD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FKP2J003301D00HSSD

DigiKey Part Number
1928-1277-ND
Manufacturer
Manufacturer Product Number
FKP2J003301D00HSSD
Description
CAP FILM 330PF 2.5% 630VDC RAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
330 pF Film Capacitor 250V 630V Polypropylene (PP) Radial
Datasheet
 Datasheet
EDA/CAD Models
FKP2J003301D00HSSD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±2.5%
Voltage Rating - AC
250V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.177" W (7.20mm x 4.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
High Frequency, Switching; High Pulse, DV/DT
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 406
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$5.01000$5.01
10$3.09600$30.96
50$2.34340$117.17
100$2.11270$211.27
500$1.72300$861.50
1,000$1.60262$1,602.62
2,500$1.47565$3,689.12
5,000$1.39911$6,995.55