FKP2D012201D00JSSD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FKP2G011001D00KSSD

DigiKey Part Number
1928-1274-ND
Manufacturer
Manufacturer Product Number
FKP2G011001D00KSSD
Description
CAP FILM 1000PF 10% 400VDC RAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1000 pF Film Capacitor 220V 400V Polypropylene (PP) Radial
Datasheet
 Datasheet
EDA/CAD Models
FKP2G011001D00KSSD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
220V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.177" W (7.20mm x 4.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
High Frequency, Switching; High Pulse, DV/DT
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,307
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3.94000$3.94
10$2.61900$26.19
50$2.04120$102.06
100$1.85080$185.08
500$1.50492$752.46
1,000$1.38881$1,388.81
2,500$1.25875$3,146.88
5,000$1.17529$5,876.45